SHOT LED Downlight 50mm 240V 24 W
- RS Stock No.:
- 270-0804
- Mfr. Part No.:
- BODO24
- Manufacturer:
- SHOT
Subtotal (1 unit)*
MYR190.50
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.50 |
*price indicative
- RS Stock No.:
- 270-0804
- Mfr. Part No.:
- BODO24
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Sub Type | Downlight | |
| Luminous Flux | 2650lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Power | 24W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 25000h | |
| Housing Finish | White | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Length | 215mm | |
| Dimmable | No | |
| Series | CCT | |
| Diffuser Finish | Satin Thermoplastic | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type LED | ||
Product Type Downlight | ||
Sub Type Downlight | ||
Luminous Flux 2650lm | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Power 24W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 25000h | ||
Housing Finish White | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Colour White | ||
Colour Temperature 6500K | ||
Length 215mm | ||
Dimmable No | ||
Series CCT | ||
Diffuser Finish Satin Thermoplastic | ||
- COO (Country of Origin):
- CN
The SHOT Downlights has recessed LED luminaire in thermoplastic material with integrated power supply. White body in thermoplastic and metal with satin thermoplastic diffuser anti glare.
Complete with terminal for simplified wiring
Lightweight and ideal for false ceilings
100 degree beam angle
Selectable CCT
Related links
- SHOT LED Downlight 190 mm 50 mm 240V 20 W
- SHOT LED Adjustable Downlight 240V 6 W
- SHOT LED Adjustable Downlight 85 mm 46 mm 240V 6 W
- LEDVANCE LED Downlight 240V 8 W
- ARC GROUP LED Downlight 240V 4.8 W
- LEDVANCE LED Downlight 30 mm 225mm 240V 18 W
- ARC GROUP LED Downlight 240V 18 W
- ARC GROUP LED Downlight 240V 25 W
