SHOT LED Downlight 190 mm 50 mm 240V 20 W
- RS Stock No.:
- 270-0802
- Mfr. Part No.:
- BODO20
- Manufacturer:
- SHOT
Subtotal (1 unit)*
MYR165.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR165.05 |
*price indicative
- RS Stock No.:
- 270-0802
- Mfr. Part No.:
- BODO20
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Luminous Flux | 2150lm | |
| Voltage | 240V | |
| Housing Material | TPE, Metal | |
| Diameter | 190mm | |
| Power | 20W | |
| Luminous Efficacy | 107.5Lm/W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 25000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 190mm | |
| Depth | 50mm | |
| Colour Temperature | 6500K | |
| Standards/Approvals | RoHS | |
| Colour | White | |
| Series | BODO20 | |
| Cutout Size | 175mm | |
| Dimmable | No | |
| Diffuser Finish | Satin | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Luminous Flux 2150lm | ||
Voltage 240V | ||
Housing Material TPE, Metal | ||
Diameter 190mm | ||
Power 20W | ||
Luminous Efficacy 107.5Lm/W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 25000h | ||
Maximum Operating Temperature 40°C | ||
Length 190mm | ||
Depth 50mm | ||
Colour Temperature 6500K | ||
Standards/Approvals RoHS | ||
Colour White | ||
Series BODO20 | ||
Cutout Size 175mm | ||
Dimmable No | ||
Diffuser Finish Satin | ||
- COO (Country of Origin):
- CN
The SHOT Downlights has recessed LED luminaire in thermoplastic material with integrated power supply. White body in thermoplastic and metal with satin thermoplastic diffuser anti glare.
Complete with terminal for simplified wiring
Lightweight and ideal for false ceilings
100 degree beam angle
Selectable CCT
Related links
- SHOT LED Downlight 50mm 240V 24 W
- SHOT LED Adjustable Downlight 85 mm 46 mm 240V 6 W
- Hager LED Spotlight 0μm 240V 20 W
- SHOT LED Adjustable Downlight 240V 6 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 240V ac 20 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- RS PRO Beige ABS Instrument Case 190 mm 140 mm
