SHOT LED Downlight, 240 V, 85 x 46 mm, 6 W
- RS Stock No.:
- 270-0805
- Mfr. Part No.:
- BODO62O
- Manufacturer:
- SHOT
Subtotal (1 unit)**
MYR65.53
Temporarily out of stock - back order for despatch 09/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR65.53 |
**price indicative
Related links
- SHOT LED Downlight 85 x 46 mm, 6 W
- SHOT LED Downlight 190 x 50 mm, 20 W
- SHOT LED Downlight 215 x 50 mm, 24 W
- LEDVANCE LED Downlight 118 x 30 mm, 6 W
- Philips Lighting LED Downlight 225 x 45 mm, 22 W
- Ansell Lighting LED Downlight 75 mm, 5 W
- LEDVANCE LED Downlight 225 x 30 mm, 18 W
- Ansell Lighting LED Downlight 180 mm, 13 W