Eaton 15A British Standard Fuse, 240V ac, 37.4mm

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR538.11

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 120MYR107.622MYR538.11
125 - 495MYR104.608MYR523.04
500 +MYR100.304MYR501.52

*price indicative

RS Stock No.:
414-730
Mfr. Part No.:
GSA15
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

15A

Voltage Rating

240V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

37.4mm

Application Category

aR

Tag Width

6.35mm

Fuse Speed

F

Overall Length

46mm

Body Diameter

8.3mm

Tag Type

Bolted

Tag Orientation

Offset

Body Height

28.3mm

RoHS Status: Exempt

GEC Fuses BS88, Type GS


Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Note

In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann

Related links