LEDVANCE LED Downlight 240V 8 W
- RS Stock No.:
- 283-8348
- Distrelec Article No.:
- 301-41-313
- Mfr. Part No.:
- 4058075127371
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8348
- Distrelec Article No.:
- 301-41-313
- Mfr. Part No.:
- 4058075127371
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight Spotlight Kit | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Power | 8W | |
| Standards/Approvals | No | |
| Length | 142mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight Spotlight Kit | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Voltage 240V | ||
Power 8W | ||
Standards/Approvals No | ||
Length 142mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE Recessed mounted spotlight offers energy savings of up to 90 % compared to halogen lamp spotlights. It has external driver for extended flexibilityI.t has wide area of applications in Hotel rooms, Bars, restaurants, Bathrooms, Accent lighting.
Fire resistant
High luminous efficacy
Designed for extra IP protection
Related links
- LEDVANCE LED Downlight 30 mm 225mm 240V 18 W
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- LEDVANCE LED Recessed Mount Spotlight 81 mm 43 mm 240V 8 W
- LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- LEDVANCE Halogen Light 81 mm 240V 8 W
- LEDVANCE LED Downlight 169 mm 30 mm 30mm 220V, 240 V 12 W
- LEDVANCE LED Downlight 118 mm 30 mm 30mm 220V, 240 V 6 W
- LEDVANCE LED Downlight 160 mm 52 mm 220V, 240 V 14 W
