LEDVANCE LED Downlight 30 mm 225mm 240V 18 W

Subtotal (1 unit)*

MYR157.37

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.37

*price indicative

RS Stock No.:
283-8338
Distrelec Article No.:
301-40-889
Mfr. Part No.:
4058075079359
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Sub Type

Downlight

Product Type

Downlight Spotlight Kit

Lamp Type

LED

Luminous Flux

1530lm

Housing Material

Polycarbonate

Voltage

240V

IP Rating

IP20

Luminous Efficacy

85Lm/W

Power

18W

Minimum Operating Temperature

-20°C

Lifespan

30000h

Maximum Operating Temperature

50°C

Depth

30mm

Length

225mm

Standards/Approvals

CE/CB/EAC

Colour Temperature

4000K

Colour

White

Width

225mm

Series

DL SLIM SQ

Dimmable

No

Lamp Supplied

Yes

COO (Country of Origin):
CN
The LEDVANCE Flat downlights with integrated driver, square shape and saves energy up to 60 %. It comes with connector box with push wire terminal for tool-free connection. It provides easy installation with fast connection. It has wide area of applications in Public areas ,stairways, Corridors, Foyers, Shop.

Small visible bezel

Very slim housing

Low installation depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy