LEDVANCE LED Downlight 172 mm 95 mm 95mm 100V, 277 V 18 W
- RS Stock No.:
- 195-0203
- Mfr. Part No.:
- 4058075104082
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR493.45
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR493.45 |
*price indicative
- RS Stock No.:
- 195-0203
- Mfr. Part No.:
- 4058075104082
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Housing Material | Aluminium | |
| Voltage | 100V, 277V | |
| Diameter | 172mm | |
| IP Rating | IP54 | |
| Power | 18W | |
| Luminous Efficacy | 85Lm/W | |
| Housing Finish | White | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Colour Temperature | 5700K | |
| Standards/Approvals | CE/CB/ENEC/TÜV SÜD/RoHS | |
| Width | 95mm | |
| Depth | 95mm | |
| Colour | White | |
| Length | 172mm | |
| Series | Ledvance Downlight | |
| Cutout Size | 155mm | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Housing Material Aluminium | ||
Voltage 100V, 277V | ||
Diameter 172mm | ||
IP Rating IP54 | ||
Power 18W | ||
Luminous Efficacy 85Lm/W | ||
Housing Finish White | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Colour Temperature 5700K | ||
Standards/Approvals CE/CB/ENEC/TÜV SÜD/RoHS | ||
Width 95mm | ||
Depth 95mm | ||
Colour White | ||
Length 172mm | ||
Series Ledvance Downlight | ||
Cutout Size 155mm | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
Three light color in one luminaire: Warm White, Cool White, Daylight White
Simple installation thanks to integrated driver
Easy installation with fast connection
5 years guarantee
Three light colors selectable via slide switch
Connector box with push wire terminal for tool-free connection
Through wiring possible
Application
Direct replacement for luminaires with compact fluorescent lamps
General illumination
Bathrooms, kitchens and sheltered outdoor areas
Offices
Corridors
Foyers
Shops
Stairways
Related links
- LEDVANCE LED 145 mm 82 mm 82mm 100V, 277 V 13 W
- LEDVANCE LED Downlight 30 mm 225mm 240V 18 W
- LEDVANCE LED Downlight 240V 8 W
- LEDVANCE LED Downlight 169 mm 30 mm 30mm 220V, 240 V 12 W
- LEDVANCE LED Downlight 118 mm 30 mm 30mm 220V, 240 V 6 W
- LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- LEDVANCE LED Downlight 160 mm 52 mm 220V, 240 V 14 W
- Philips Lighting 929003481702 100V, 277 V
