Ansell Lighting LED
- RS Stock No.:
- 269-7485
- Mfr. Part No.:
- AMICD/MW
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR100.07
- RS Stock No.:
- 269-7485
- Mfr. Part No.:
- AMICD/MW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Product Type Downlight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell iCage mini GU10 die cast fire rated downlight is made up of matt white material. This compact downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has twistlock lamp retaining ring for ease of lamp replacement. It also has protective polycarbonate spring clip covers for ceiling protection and ease of installation. It is supplied with extra large terminals for fast loop in and loop out wiring.
Ultra-slim bezel profile
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
Related links
- Ansell Lighting LED
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting

