Ansell Lighting
- RS Stock No.:
- 269-7525
- Mfr. Part No.:
- ATLD/MW
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR52.50
- RS Stock No.:
- 269-7525
- Mfr. Part No.:
- ATLD/MW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Spotlight | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Spotlight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell twist lock die cast matt white downlight have generous size of terminal housing and loop in and loop out push fit terminals provide an easy and efficient installation. It has option to add Bluetooth and Wi-Fi. This downlight is suitable for residential and hospitality applications.
Manufactured from high grade die-cast aluminium
Permanent earth on stirrup bracket for earthling
Related links
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting
- Ansell Lighting LED
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W

