NEMIQ, SC Splicing Splice Connector, Green, Insulated 12 AWG
- RS Stock No.:
- 837-680
- Mfr. Part No.:
- SC-2 0240-PP16
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 10 more to save MYR16.10
View bulk pricing optionsSubtotal (1 unit)*
MYR19.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR19.90 | - |
| 10 - 24 | MYR18.29 | MYR16.10 |
| 25 + | MYR16.51 | MYR84.75 |
*price indicative
- RS Stock No.:
- 837-680
- Mfr. Part No.:
- SC-2 0240-PP16
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 20mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Green | |
| Series | SC | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 20mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Green | ||
Series SC | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Splicing connector is a reliable, two-conductor connector designed for efficient electrical connections in various applications, featuring an easy-to-use lever mechanism.
Nominal voltage rating of 450 V ensures safety and performance under load
Accommodates solid and flexible conductors with a range from 0.2 to 4.0 mm²
Transparent design allows for Visual confirmation of connections
Operates in a temperature range of -40 to 105 °C for diverse environmental conditions
