TE Connectivity, SOLISTRAND Butt Connector, Grey, Uninsulated, Tin 8 AWG
- RS Stock No.:
- 678-533
- Mfr. Part No.:
- 8-34321-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-533
- Mfr. Part No.:
- 8-34321-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Splice Type | Butt | |
| Overall Length | 21.01mm | |
| Diameter | 7.52mm | |
| Minimum Wire Size AWG | 8AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Contact Length | 21.01mm | |
| Series | SOLISTRAND | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 1.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Splice Type Butt | ||
Overall Length 21.01mm | ||
Diameter 7.52mm | ||
Minimum Wire Size AWG 8AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Contact Length 21.01mm | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 1.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity connector serves as a pivotal component in various electronic applications, designed for optimal performance and reliability. With its Advanced construction, this connector ensures secure connections that enhance overall circuit integrity. Ideal for use in demanding environments, it caters to the specifications required by professionals in the field, facilitating a seamless integration into existing systems. This product exemplifies the standard of excellence found in te connectivity's offerings, promoting longevity and consistent functionality.
Designed for superior connectivity ensuring a reliable connection every time
Durable construction suitable for challenging environments enhancing product lifespan
Facilitates seamless integration into various systems offering versatility for users
Helps maintain circuit integrity Crucial for electronic device performance
Ideal for professional applications meeting specific industry requirements
