TE Connectivity, SOLISTRAND Butt Connector, Grey, Uninsulated, Tin 22 AWG
- RS Stock No.:
- 680-738
- Mfr. Part No.:
- 8-321198-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-738
- Mfr. Part No.:
- 8-321198-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Connector | |
| Overall Length | 9.78mm | |
| Diameter | 2.08mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | SOLISTRAND | |
| Contact Length | 9.78mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Connector | ||
Overall Length 9.78mm | ||
Diameter 2.08mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series SOLISTRAND | ||
Contact Length 9.78mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt Splice ensures seamless integration and enhanced performance in multiple applications, showcasing its durability and adaptability. The product caters to the demands of sophisticated electronic systems, drawing on Advanced technology to deliver consistent results. Professionals seeking quality and reliability will find this item meets their requirements, making it a valuable addition to any toolkit. Its market presence as an authorised distributor underscores its credibility, providing peace of mind to users who prioritise quality and performance in their projects.
Reliable connectivity to enhance system performance
Durability suited for a range of applications
Adaptable for various electronic systems
Supported by a reputable authorised distributor
Designed to meet the needs of professionals and hobbyists alike
