TE Connectivity, SOLISTRAND Parallel Splice, Metallic, Uninsulated, Tin 8 AWG
- RS Stock No.:
- 797-033
- Mfr. Part No.:
- 34318-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
MYR1,795.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,795.95 | MYR17.96 |
*price indicative
- RS Stock No.:
- 797-033
- Mfr. Part No.:
- 34318-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Splice Type | Parallel | |
| Overall Length | 9.53mm | |
| Diameter | 4.37mm | |
| Minimum Wire Size AWG | 8AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Metallic | |
| Contact Dimensions | 4.37 mm | |
| Contact Length | 9.53mm | |
| Series | SOLISTRAND | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Splice Type Parallel | ||
Overall Length 9.53mm | ||
Diameter 4.37mm | ||
Minimum Wire Size AWG 8AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Colour Metallic | ||
Contact Dimensions 4.37 mm | ||
Contact Length 9.53mm | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High conductivity copper connector designed for reliable electrical terminations in industrial applications. Its robust construction ensures effective performance in demanding environments and facilitates secure wire connections.
Constructed from high-conductivity copper for optimal conductivity
Corrosion and vibration resistant, enhancing durability in harsh conditions
Short barrel length accommodates tight space terminations
Bell-mouth barrel entrance simplifies wire insertion for quicker installations
Complies with Mil Spec SAE AS7928 requirements, ensuring reliable quality
Rated for operating temperatures up to 170°C
