Molex, 19205 Parallel Splice Connector, Silver, Uninsulated, Tin 8 AWG
- RS Stock No.:
- 684-533
- Mfr. Part No.:
- 19205-0004
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
MYR1,265.41
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,265.41 | MYR2.531 |
*price indicative
- RS Stock No.:
- 684-533
- Mfr. Part No.:
- 19205-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Series | 19205 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, IPC 1752A Class C, IPC 1752A Class D, UL, IEC-62474, REACH, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Insulation Uninsulated | ||
Colour Silver | ||
Series 19205 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, IPC 1752A Class C, IPC 1752A Class D, UL, IEC-62474, REACH, CSA | ||
- COO (Country of Origin):
- IN
The Molex VersaKrimp Parallel Splice is engineered specifically for 8 AWG wire applications delivering reliable and robust connections in various splicing scenarios. Its closed-brazed barrel type ensures secure electrical contact while preventing wire damage during crimping. This splice type excels in demanding environments meeting stringent compliance standards and offering a practical solution for both insulated and non-insulated terminals. Designed with an emphasis on durability the component is constructed from high-quality copper and finished with a tin plating making it worthy of users seeking dependable performance.
Closed-brazed barrel type ensures a secure and strong electrical connection
Constructed from high-quality copper for enhanced conductivity
Tin plating provides protection against corrosion and wear
Lightweight design with a net weight of 1.887 grams for easy handling
Compatible with various crimping tools including manual and hydraulic options
Compliant with industry standards such as EU RoHS and REACH SVHC for environmental safety
Ideal for use in demanding applications requiring reliable low-halogen solutions
Versatile for both insulated and non-insulated terminals and splices
