TE Connectivity, SOLISTRAND Parallel Splice, Metallic, Uninsulated, Tin 6 AWG
- RS Stock No.:
- 797-034
- Mfr. Part No.:
- 34319-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
MYR1,961.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,961.71 | MYR19.617 |
*price indicative
- RS Stock No.:
- 797-034
- Mfr. Part No.:
- 34319-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Splice | |
| Overall Length | 11.1mm | |
| Diameter | 5.89mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Insulation | Uninsulated | |
| Colour | Metallic | |
| Contact Dimensions | 9.37 mm | |
| Contact Length | 11.1mm | |
| Series | SOLISTRAND | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 1.22mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Splice | ||
Overall Length 11.1mm | ||
Diameter 5.89mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Insulation Uninsulated | ||
Colour Metallic | ||
Contact Dimensions 9.37 mm | ||
Contact Length 11.1mm | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 1.22mm | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Parallel splice Terminal offers reliable connections for electric wire applications, ensuring optimal performance in industrial environments while accommodating varied wire gauges and termination types.
Constructed of high conductivity copper for enhanced conductivity
Corrosion resistance improves durability and extends service life
Bell-mouth barrel entrance simplifies wire insertion, reducing installation time
Designed to meet or exceed Mil Spec SAE AS7928 standards for quality assurance
Available in multiple tongue styles and stud sizes, to suit diverse applications
