Gedore Spanner Metric, 560mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR474.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR474.01

*price indicative

RS Stock No.:
602-888
Mfr. Part No.:
6577510
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Spanner

Unit of Measure

Metric

Size

70 mm

Product Type

Spanner

Material

Vanadium Steel 31Crv3

Head Type

Open End

Overall Length

560mm

Finish

Manganese Phosphate

Opening Angle

15°

Standards/Approvals

DIN 894, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Single open ended spanner is expertly designed for precision and comfort in the workshop. Crafted according to DIN 894 and ISO 3318 standards, it showcases meticulous attention to detail, ensuring that each jaw is ground to EXACT nominal sizes for enhanced contact with fasteners. The ergonomic profile shaft allows for secure grip, making it an essential tool for both professionals and DIY enthusiasts. Constructed from high-quality vanadium steel, this spanner combines durability and functionality, providing reliable service even under demanding conditions. Its manganese phosphate finish enhances the tool's resilience, ensuring longevity while maintaining an attractive appearance.

Accords with DIN 894 and ISO 3318 for verified quality

Constructed from robust vanadium steel for exceptional strength

Ergonomic profile shaft ensures a secure and comfortable grip

Deformation indicates overloading, enhancing user safety

Manganese phosphate finish ensures durability and corrosion resistance

Carefully forged and machined to deliver precise performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy