Gedore Spanner Metric, 310mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR624.44

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR624.44

*price indicative

RS Stock No.:
602-856
Mfr. Part No.:
6400850
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Size

55 mm

Product Type

Spanner

Sub Type

Spanner

Unit of Measure

Metric

Material

Vanadium Steel 31Crv3

Head Type

Open End

Overall Length

310mm

Finish

Oiled

Standards/Approvals

DIN 133

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Open ended slogging spanner is expertly crafted for heavy-duty applications, designed to meet the stringent standards of DIN 133. Made from Durable chrome vanadium steel, it features a robust construction that ensures longevity and resilience, especially in demanding work environments. With a total length of 310 mm and a head height of 23.6 mm, it optimally balances performance and user comfort. This versatile tool not only excels in standard procedures but also caters to special sizes upon request, making it Ideal for a wide range of mechanical tasks. Its oiled surface enhances protection against wear, ensuring reliable operation over time as you tackle various projects effortlessly with confidence.

Manufactured according to DIN 133 standards for reliability

Comprises chrome vanadium steel for exceptional strength and durability

Optimised length of 310 mm, offering a comfortable grip for users

Straightforward design accommodating various mechanical tasks

Finished with an oiled surface to guard against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy