Gedore Spanner Metric, 300mm Overall
- RS Stock No.:
- 602-930
- Mfr. Part No.:
- 6576890
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR142.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR142.16 |
*price indicative
- RS Stock No.:
- 602-930
- Mfr. Part No.:
- 6576890
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 38 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Material | Vanadium Steel 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 300mm | |
| Finish | Manganese Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 894, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 38 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Material Vanadium Steel 31Crv3 | ||
Head Type Open End | ||
Overall Length 300mm | ||
Finish Manganese Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals DIN 894, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Open ended spanner is an essential tool designed to offer precision and reliability for various mechanical tasks. Ideal for both professional tradespeople and DIY enthusiasts, this spanner adheres to DIN 894 and ISO 3318 standards, ensuring quality performance. Crafted from vanadium steel (31CrV3), its manganese phosphate finish provides enhanced durability, particularly for sizes up to 38 mm. Engineered with ergonomic considerations, the spanner features a secure grip thanks to its profile shaft and a jaw set at a comfortable 15 degrees, making it perfect for accessing tight spaces and delivering optimal contact areas. With careful forging and professional machining, this spanner guarantees long-lasting utility and satisfaction in every use.
Manganese phosphate finish enhances corrosion resistance and longevity
Jaw is ground precisely for optimum contact areas, ensuring effective use
Ergonomically designed with a profile shaft for a secure grip
Jaw set at 15 degrees provides improved access in tight spaces
Indicates overloading through deformation, promoting safety
Carefully forged and professional machining enhance reliability
Constructed from vanadium steel for exceptional strength
Related links
- Facom Open End Spanner Metric, 300mm Overall
- Facom Flare Nut Spanner Metric, 300mm Overall
- SAM Open End Spanner Metric, 300mm Overall
- SAM Double Ended Open Spanner Metric, 300mm Overall
- Gedore Spanner 55 mm, 300mm Overall
- Gedore Spanner Metric, 325mm Overall
- Gedore Spanner Metric, 1.515mm Overall
- Gedore Spanner Metric, 600mm Overall
