Gedore Spanner 55 mm, 300mm Overall

This image is representative of the product range

Subtotal (1 unit)*

MYR625.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR625.40

*price indicative

RS Stock No.:
608-539
Mfr. Part No.:
6034650
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Spanner

Product Type

Spanner

Unit of Measure

Metric

Size

55 mm

Head Type

Bi-Hexagonal

Material

31Crv3

Overall Length

300mm

Finish

Chrome Plated

Number of Points

12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Heavy-duty ring spanner is meticulously crafted for high torque applications, making it an essential tool for professionals and enthusiasts alike. Constructed from robust chrome-vanadium steel (31CrV3) and finished with a chrome-plated surface, this spanner not only promises durability but also ensures optimal power transmission. Its unique UD profile design and specifically crafted dimensions enable easy handling and enhance the user's capability in challenging tasks. The optional accessories, such as the AR extension tube, allow for extended leverage when needed, catering to versatile applications in various settings. Ideal for demanding conditions, this spanner effortlessly combines strength and efficiency.

Crafted from high quality chrome vanadium steel for maximum durability

Chrome plated surface provides corrosion resistance and longevity

Designed for heavy duty use, handling the highest torque requirements

Features a UD profile for sophisticated and gentle power transmission

Offers a width across flats of 55mm for various fitting standards

Head height of 28mm enables easy access in tight spaces

Compatible with optional AR extension tube for enhanced leverage

Ring profile of UNIT DRIVE allows for reliable grip and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy