Gedore Spanner Metric, 555mm Overall
- RS Stock No.:
- 602-534
- Mfr. Part No.:
- 2312107
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,224.78
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,224.78 |
*price indicative
- RS Stock No.:
- 602-534
- Mfr. Part No.:
- 2312107
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Spanner | |
| Size | 55x60 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | 31Crv3 | |
| Head Type | Flat | |
| Overall Length | 555mm | |
| Finish | Satin Non-Glare | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Spanner | ||
Size 55x60 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material 31Crv3 | ||
Head Type Flat | ||
Overall Length 555mm | ||
Finish Satin Non-Glare | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner is a high-quality tool designed for precision and durability in demanding environments. Constructed from chrome-vanadium steel (31CrV3), it features flat heads that provide optimal contact area for secure grip and reliable performance. This spanner is engineered to meet various standards including DIN 3110, ISO 3318, ISO 1085, and ISO 10102, making it versatile for both professional and personal use. Its slim profile enhances manoeuvrability in tight spaces, while the satin non-glare finish ensures it remains easy to handle under all conditions. The spanner's design indicates overloading by deformation, safeguarding against misuse and extending its service life.
Constructed from TOP grade chrome vanadium steel for unmatched durability
Designed with flat heads for superior contact area and grip
Satin non glare finish enhances visibility and ease of handling
Overloading indicated by deformation for added safety during use
Slim profile shaft allows access to restricted areas
Meets various industry standards to ensure reliability and quality
Related links
- Teng Tools Hexagon Bit Driver 555 mm Blade, 555mm Overall
- Gedore Spanner Metric, 325mm Overall
- Gedore Spanner Metric, 1.515mm Overall
- Gedore Spanner Metric, 600mm Overall
- Gedore Spanner Metric, 310mm Overall
- Gedore Spanner Metric, 301mm Overall
- Gedore Spanner Metric, 256mm Overall
- Gedore Spanner Metric, 359mm Overall
