Gedore Spanner Metric, 301mm Overall
- RS Stock No.:
- 602-525
- Mfr. Part No.:
- 6576700
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR114.10
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR114.10 |
*price indicative
- RS Stock No.:
- 602-525
- Mfr. Part No.:
- 6576700
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Material | Vanadium Steel 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 301mm | |
| Finish | Manganese Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 894, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Material Vanadium Steel 31Crv3 | ||
Head Type Open End | ||
Overall Length 301mm | ||
Finish Manganese Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals DIN 894, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Open-ended spanner is crafted to meet the strict standards of DIN 894 and ISO 3318, making it an essential tool for both amateur and professional mechanics. Designed for versatility, this spanner features a robust manganese phosphate finish, ensuring durability across various applications. Sizes range from 10 to 135 mm, accommodating a wide variety of nuts and bolts, while the thoughtfully engineered 15° jaw set enhances accessibility in tight spaces. With precise machining and ergonomically profiled shafts, this spanner not only promises a secure grip but also offers comfort during prolonged use, making it an indispensable addition to any toolkit.
Constructed to strict DIN 894 and ISO 3318 standards
Manganese phosphate finish provides excellent corrosion resistance
Precision ground jaws ensure optimal contact with nut surfaces
Ergonomically designed profile shaft enhances grip and comfort
Overloading is indicated by deformation for safety assurance
Carefully forged and machined for reliability and durability
Related links
- Facom Double Ended Open Spanner Metric, 301mm Overall
- Gedore Spanner Metric, 325mm Overall
- Gedore Spanner Metric, 1.515mm Overall
- Gedore Spanner Metric, 600mm Overall
- Gedore Spanner Metric, 555mm Overall
- Gedore Spanner Metric, 310mm Overall
- Gedore Spanner Metric, 256mm Overall
- Gedore Spanner Metric, 359mm Overall
