Gedore Spanner Metric, 850mm Overall
- RS Stock No.:
- 602-517
- Mfr. Part No.:
- 6578160
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,598.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,598.13 |
*price indicative
- RS Stock No.:
- 602-517
- Mfr. Part No.:
- 6578160
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 95 mm | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Head Type | Open End | |
| Material | Vanadium Steel 31Crv3 | |
| Overall Length | 850mm | |
| Finish | Steel Grey | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 894, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 95 mm | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Head Type Open End | ||
Material Vanadium Steel 31Crv3 | ||
Overall Length 850mm | ||
Finish Steel Grey | ||
Opening Angle 15° | ||
Standards/Approvals DIN 894, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single open-ended spanner is expertly designed to deliver precision and efficiency for a variety of mechanical tasks. Crafted in accordance with DIN 894 and ISO 3318 standards, this spanner features a manganese phosphate finish for enhanced grip and durability, ensuring reliable performance even under heavy use. Available in sizes ranging from 10 to 135 mm, it is suitable for both professional and DIY applications. The uniquely angled jaw at 15° allows for easy access in tight spaces, while the carefully forged construction ensures optimum contact areas for secure gripping. Its ergonomic design is complemented by a lightweight build, making it a perfect partner for any toolkit, providing exceptional reliability on every job.
Accurately forged for maximum durability and reliability
Manganese phosphate finish provides excellent corrosion resistance
Optimally designed for precise contact areas, enhancing grip performance
Ergonomic and handy for comfortable usage during prolonged tasks
Overloading indicated by deformation, ensuring user safety
Manufactured from high quality vanadium steel for Peak strength
