Gedore Spanner Metric, 359mm Overall
- RS Stock No.:
- 602-857
- Mfr. Part No.:
- 6068550
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR398.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR398.55 |
*price indicative
- RS Stock No.:
- 602-857
- Mfr. Part No.:
- 6068550
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Spanner | |
| Size | 38x42 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Head Type | Flat | |
| Material | 31Crv3 | |
| Overall Length | 359mm | |
| Finish | Satin Non-Glare | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Spanner | ||
Size 38x42 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Head Type Flat | ||
Material 31Crv3 | ||
Overall Length 359mm | ||
Finish Satin Non-Glare | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner is an essential tool designed for precision and functionality in any mechanical setting. Crafted in Germany, this spanner adheres to TOP industry standards, including DIN 3110 and ISO specifications, ensuring optimal performance. Featuring flat heads for maximum access in tight spaces and an impressive satin non-glare finish, its equipped to handle even the toughest jobs with ease. Made from high-quality chrome-vanadium steel, this spanner promises longevity and durability, perfect for rigorous everyday use. Its slim profile allows for secure grip and remarkable control, making it the go-to tool for professionals and DIY enthusiasts alike.
Designed to meet DIN 3110 and ISO standards for reliable performance
Flat heads provide better access to confined spaces
Satin non glare finish enhances visibility and reduces reflection
Manufactured from chrome vanadium steel 31CrV3 for exceptional strength
Slim profile shaft allows for a secure grip and ease of use
Deformation indicates overloading, helping prevent tool damage
Precision ground jaws create optimum contact areas for effective gripping
Industrial quality construction ensures suitability for continuous use
Related links
- Bahco Ratchet Spanner 27 mm, 359mm Overall
- Teng Tools Combination Spanner 27 mm, 359mm Overall
- RS PRO Combination Ratchet Spanner, 359mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 359mm Overall
- Facom Philips Screwdriver 250 mm Blade, 359mm Overall
- Bahco 359mm Overall
- Gedore Spanner Metric, 325mm Overall
- Gedore Spanner Metric, 1.515mm Overall
