Gedore Spanner Metric, 685mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,319.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,319.09

*price indicative

RS Stock No.:
602-934
Mfr. Part No.:
6578080
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Spanner

Size

90 mm

Product Type

Spanner

Unit of Measure

Metric

Material

Vanadium Steel 31Crv3

Head Type

Open End

Overall Length

685mm

Finish

Manganese Phosphate

Opening Angle

15°

Standards/Approvals

DIN 894, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Single open-ended spanner is expertly designed for precision and durability, making it an indispensable tool for both professionals and DIY enthusiasts. Crafted according to DIN 894 and ISO 3318 standards, this spanner features a manganese phosphate finish for enhanced longevity. With a size range from 10 mm to 135 mm and a unique jaw set at 15°, it provides optimum grip and leverage, allowing for effortless tightening and loosening of nuts and bolts. Its ergonomic design ensures comfort during prolonged use, while a secure grip is guaranteed thanks to the profile shaft. Ideal for a variety of applications, this spanner not only meets professional standards but also showcases exceptional quality that stands the test of time.

Manganese phosphate finish for improved durability and corrosion resistance

Ergonomically designed for comfortable handling and reduced fatigue

Precisely ground jaw ensures optimal contact surfaces for superior grip

Secure grip provided by the profile shaft for enhanced control

Overloading indicated by deformation, promoting safety during use

Carefully forged and machined for exceptional strength and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy