Teng Tools 1/2 in Drive TX40 Bit Torx, 55mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR63.88

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.88

*price indicative

RS Stock No.:
832-420
Mfr. Part No.:
M121240T-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

TX40

Product Type

Socket

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

55mm

Material

Chrome Vanadium

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools 1/2 inch TX Bit Socket TX40 is an essential tool designed for precision fastening. Its innovative design ensures a secure connection while handling demanding tasks in professional settings.

Constructed from Durable Chrome vanadium and S2 steel for longevity

Features a satin finish for enhanced grip during use

Includes a retention groove for secure ball detent connection

Designed for fastenings with TX holes, ensuring compatibility

Supplied with a metal socket clip for easy storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy