Teng Tools 1/2 in Drive TX55 Bit Torx, 55mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR77.03

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.03

*price indicative

RS Stock No.:
832-423
Mfr. Part No.:
M121255T-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

TX55

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

55mm

Material

Chrome Vanadium

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools 1/2 inch TX Bit Socket TX55 is an expertly designed tool that aids in fastening tasks with precision. Ideal for use on fastenings featuring a TX hole, this bit socket embodies functionality and reliability.

Constructed from Chrome vanadium and S2 steel for durability

Pressed steel bits provide optimal performance while in use

Satin finish enhances grip during handling

Features a retention groove for secure ball detent connection

Specifically designed for seamless application with a 1/2 inch drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy