Teng Tools 1/2 in Drive TX45 Bit Torx, 55mm Overall Length
- RS Stock No.:
- 832-421
- Mfr. Part No.:
- M121245T-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR69.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.51 |
*price indicative
- RS Stock No.:
- 832-421
- Mfr. Part No.:
- M121245T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | TX45 | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size TX45 | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 55mm | ||
Material Chrome Vanadium | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a precision-engineered accessory designed for use with fastenings with a TX hole, ensuring a secure fit and optimal performance in various applications.
Constructed from chrome vanadium and S2 steel for enhanced durability
Satin finish provides improved grip during use
Features a retention groove for a secure connection to the drive end
Supplied with a metal socket clip for easy storage
Designed specifically for 1/2 inch drive with a TX45 tip
Related links
- Teng Tools 1/2 in Drive TX40 Bit Torx, 55mm Overall Length
- Teng Tools 1/2 in Drive TX50 Bit Torx, 55mm Overall Length
- Teng Tools 1/2 in Drive TX55 Bit Torx, 55mm Overall Length
- Teng Tools 1/2 in Drive TX30 Bit Torx, 55mm Overall Length
- Teng Tools 3/8 in Drive TX45 Bit Square, 18mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
