Teng Tools 1/2 in Drive TX50 Bit Torx, 55mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR69.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR69.51

*price indicative

RS Stock No.:
832-422
Mfr. Part No.:
M121250T-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

TX50

Product Type

Standard Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Insulated

No

Finish

Satin

Non-Sparking

No

Overall Length

55mm

Material

Chrome Vanadium, S2 Steel

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools 1/2 inch TX Bit Socket offers an essential solution for fastenings requiring a TX hole, ensuring a secure fit and efficient torque application.

Constructed from Durable Chrome vanadium and S2 steel for longevity

Designed with a retention groove to secure the socket connection

Satin finish provides improved grip for handling during use

Includes a metal socket clip for convenient storage on a socket rail

Ideal for professional use in automotive and maintenance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy