Teng Tools 1/2 in Drive TX30 Bit Torx, 55mm Overall Length
- RS Stock No.:
- 832-418
- Mfr. Part No.:
- M121230T-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR63.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR63.88 |
*price indicative
- RS Stock No.:
- 832-418
- Mfr. Part No.:
- M121230T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | TX30 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Non-Sparking | No | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium, S2 Steel | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size TX30 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Non-Sparking No | ||
Overall Length 55mm | ||
Material Chrome Vanadium, S2 Steel | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch TX Bit Socket TX30 is designed for use with fastenings featuring a TX hole, ensuring a secure fit during assembly tasks.
Chrome vanadium construction offers enhanced durability
S2 steel bits are securely pressed into the socket
Satin finish provides a better grip for handling
Retention groove ensures a stable connection to the drive end
Includes a metal socket clip for efficient storage
Related links
- Teng Tools 1/2 in Drive TX40 Bit Torx, 55mm Overall Length
- Teng Tools 1/2 in Drive TX50 Bit Torx, 55mm Overall Length
- Teng Tools 1/2 in Drive TX55 Bit Torx, 55mm Overall Length
- Teng Tools 1/2 in Drive TX45 Bit Torx, 55mm Overall Length
- Teng Tools 1/2 in Drive TX30 Bit Torx, 100mm Overall Length
- Teng Tools 3/8 in Drive TX30 Bit Square, 18mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
