Teng Tools 1/2 in Drive TX40 Bit Torx, 100mm Overall Length

N

Subtotal (1 unit)*

MYR102.08

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR102.08

*price indicative

RS Stock No.:
832-427
Mfr. Part No.:
M122240T-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

TX40

Product Type

Socket

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

100mm

Material

Chrome Vanadium

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools standard socket is expertly designed for professional use, offering exceptional functionality through its long TX bit socket construction, Ideal for tackling fastenings with a TX hole.

Constructed from Durable CrV and S2 steel for reliable performance

Features a satin finish to enhance grip during use

Incorporates a retention groove for secure connection to the drive end

Equipped with a metal socket clip for easy storage on a socket rail

Dimensions include a length of 100 mm and net weight of 75 g

Related links