Schneider Electric Harmony XV4 Series Signal Tower Component 120V dc, IP65, Repacked
- RS Stock No.:
- 924-245
- Mfr. Part No.:
- XV4C21MX
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,393.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,393.30 |
*price indicative
- RS Stock No.:
- 924-245
- Mfr. Part No.:
- XV4C21MX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XV4 | |
| Product Type | Signal Tower Component | |
| Component Type | Base Module | |
| Mount Type | Wall | |
| Lamp Included | No | |
| Terminal Type | Spring Clamp | |
| Maximum Supply Voltage | 120V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC | |
| Height | 111.7mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | UL | |
| Base Diameter | 40mm | |
| Product Condition | Repacked | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XV4 | ||
Product Type Signal Tower Component | ||
Component Type Base Module | ||
Mount Type Wall | ||
Lamp Included No | ||
Terminal Type Spring Clamp | ||
Maximum Supply Voltage 120V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC | ||
Height 111.7mm | ||
IP Rating IP65 | ||
Hazardous Area Certification UL | ||
Base Diameter 40mm | ||
Product Condition Repacked | ||
Housing Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Versatile modular tower light base that provides robust signalling solutions. Designed for both AC and DC power supplies, it ensures reliable performance across varied applications.
Rated for operational voltages of 100 to 240V AC and 120V DC
Constructed from Durable polycarbonate for enhanced longevity
Offers flexible mounting options including direct, tube, and wall mounting
IP65-rated for protection against dust and water ingress
Supports assembly of up to 4 modules for custom configurations
Related links
- Schneider Electric Harmony XV4 Series Signal Tower Component 120V dc Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component 24V Repacked
- Schneider Electric Harmony XV4 Series Blue Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Multicolour Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Green Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
