Schneider Electric Harmony XV4 Series Red Blinking Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,
- RS Stock No.:
- 924-257
- Mfr. Part No.:
- XV4C54
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR835.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR835.99 |
*price indicative
- RS Stock No.:
- 924-257
- Mfr. Part No.:
- XV4C54
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XV4 | |
| Product Type | Signal Tower Component | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Blinking | |
| Current Consumption | 30mA | |
| Mount Type | Upright | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 59.3mm | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65 | |
| Product Condition | Repacked | |
| Hazardous Area Certification | UL | |
| Base Diameter | 40mm | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XV4 | ||
Product Type Signal Tower Component | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Blinking | ||
Current Consumption 30mA | ||
Mount Type Upright | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 59.3mm | ||
Standards/Approvals UKCA | ||
IP Rating IP65 | ||
Product Condition Repacked | ||
Hazardous Area Certification UL | ||
Base Diameter 40mm | ||
Housing Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Modular tower light offers a striking red lens with a blinking signalling type, ensuring visibility in various environments. Designed for a range of applications, it features a Compact 40mm diameter for versatile mounting options.
Standard lens delivers consistent performance across operational conditions
Offers a service life of up to 50,000 hours for reduced maintenance
IP65 rated, ensuring protection against dust and water ingress
Compatible with 24 V AC/DC for flexible installation options
Lightweight at just 0.035 kg, facilitating easy mounting
Related links
- Schneider Electric Harmony XV4 Series Green Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Blue Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Green Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Multicolour Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series White Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
