Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,

N

Subtotal (1 unit)*

MYR510.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR510.90

*price indicative

RS Stock No.:
924-250
Mfr. Part No.:
XV4C25
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Signal Tower Component

Series

Harmony XV4

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Light Effect

Steady

Mount Type

Upright

Current Consumption

28mA

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Push-in

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

59.3mm

Standards/Approvals

CCC

IP Rating

IP65

Base Diameter

40mm

Hazardous Area Certification

UL

Product Condition

Repacked

Housing Colour

Orange

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Light Module provides a reliable signalling solution, designed for effective illumination with a steady LED light. Its Compact form ensures easy integration into various applications, bringing clarity and visibility to your operational environment.

Standard lens design offers optimal light dispersion

Durable polycarbonate material enhances product longevity

Rated for 50,000 hours of service life under normal conditions

IP65 rating ensures resistance against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy