Schneider Electric Harmony XV4 Series Signal Tower Component 120V dc, IP65, Repacked

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,857.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,857.74

*price indicative

RS Stock No.:
924-244
Mfr. Part No.:
XV4C21MFX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XV4

Product Type

Signal Tower Component

Component Type

Base Module

Mount Type

Direct

Lamp Included

No

Terminal Type

Spring Clamp

Maximum Supply Voltage

120V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CCC

Height

111.7mm

IP Rating

IP65

Base Diameter

40mm

Hazardous Area Certification

UL

Product Condition

Repacked

Housing Colour

White

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Modular Tower Light Base Module provides reliable signalling solutions, featuring a blinking light function. Designed for various mounting options, it ensures versatility and ease of integration into existing systems.

Operating voltage range of 100 to 240 V AC and 120 V DC

Constructed from Durable polycarbonate with a white housing

Compatible with direct or tube mounting using a fixing plate

Ambient temperature range from -10 to 50 °C for operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy