Schneider Electric Harmony XV4 Series Signal Tower Component, IP65, Repacked
- RS Stock No.:
- 924-240
- Mfr. Part No.:
- XV4C040
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR309.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.62 |
*price indicative
- RS Stock No.:
- 924-240
- Mfr. Part No.:
- XV4C040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Signal Tower Component | |
| Series | Harmony XV4 | |
| Component Type | Accessory Mounting Base Adapter | |
| Mount Type | Wall Mount | |
| Lamp Included | No | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Height | 48mm | |
| Base Diameter | 40mm | |
| Product Condition | Repacked | |
| Hazardous Area Certification | UL | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Signal Tower Component | ||
Series Harmony XV4 | ||
Component Type Accessory Mounting Base Adapter | ||
Mount Type Wall Mount | ||
Lamp Included No | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Height 48mm | ||
Base Diameter 40mm | ||
Product Condition Repacked | ||
Hazardous Area Certification UL | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric Wall mount adapter is designed for modular tower lights, ensuring secure installation and optimal functionality in various environments.
Constructed from Durable plastic for long-lasting use
Compatible with specific modular tower light models
Provides side entry for effective cable management
Offers high IP65 protection against dust and water
Related links
- Schneider Electric Harmony XV4 Series Signal Tower Component 120V dc Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component 24V Repacked
- Schneider Electric Harmony XV4 Series Multicolour Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Blue Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Green Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Green Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Steady Effect Signal Tower Component AC/DC
