Schneider Electric Harmony XV4 Series Signal Tower Component 24V, IP65, Repacked

N

Subtotal (1 unit)*

MYR835.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR835.99

*price indicative

RS Stock No.:
924-243
Mfr. Part No.:
XV4C21BL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Signal Tower Component

Series

Harmony XV4

Component Type

Base Module

Mount Type

Wall Mount

Lamp Included

No

Terminal Type

Spring Clamp

Maximum Supply Voltage

24V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

48mm

Standards/Approvals

UKCA

Hazardous Area Certification

UL

IP Rating

IP65

Base Diameter

40mm

Product Condition

Repacked

Housing Colour

White

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Base module designed for modular tower lights, offering versatile wall mounting options to enhance operational capabilities in various environments.

Mounts securely on walls with dimensions of 40mm diameter for straightforward installation

Compatible with a 24V AC/DC electrical connection, ensuring reliable performance

Constructed from Durable polycarbonate with a white housing for optimal visibility

Supports assembly of up to five modules, allowing for customised configurations

Rated IP65 for protection against dust and water ingress in outdoor settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy