Festo 680 V dc 1770 W Servo Motor, 13000 rpm, 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 198-981
- Mfr. Part No.:
- EMMT-AS-100-M-HS-RMB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR9,791.18
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,791.18 |
*price indicative
- RS Stock No.:
- 198-981
- Mfr. Part No.:
- EMMT-AS-100-M-HS-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 22.4Nm | |
| Supply Voltage | 680 V dc | |
| Output Speed | 13000rpm | |
| Power Rating | 1770W | |
| Stall Torque | 8.6Nm | |
| Shaft Diameter | 19mm | |
| Current Rating | 22.1 A | |
| Standards/Approvals | DIN SPEC 42955 N, EN 60034-1, IEC 60034 | |
| Rotor Inertia | 5.34kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 22.4Nm | ||
Supply Voltage 680 V dc | ||
Output Speed 13000rpm | ||
Power Rating 1770W | ||
Stall Torque 8.6Nm | ||
Shaft Diameter 19mm | ||
Current Rating 22.1 A | ||
Standards/Approvals DIN SPEC 42955 N, EN 60034-1, IEC 60034 | ||
Rotor Inertia 5.34kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 22.1A Current Rating - EMMT-AS-100-M-HS-RMB, Numeric Part Number: 5255533
This servo motor is an essential part of automation and control applications, providing precise motion and torque. Designed to meet various industrial standards, it is built for high-performance environments with a rated current of 22.1A, making it suitable for demanding applications.
Features & Benefits
• High peak torque of 22.4Nm improves operational efficiency
• Digital motor temperature transmission supports optimal performance
• Compact design with IP65 rating allows for robust installation options
• Long bearing lifetime of 20,000 hours lowers maintenance frequency
Applications
• Utilised for precise motion control in robotics
• Suitable for CNC machines that require high torque
• Employed in automated packaging systems for consistent operation
• Used in assembly lines for efficient product transfer
• Ideal for electronics manufacturing that involves intricate tasks
What is the maximum operational temperature for this motor?
The motor operates effectively within an ambient temperature range of -15°C to 40°C, but can tolerate up to 80°C with a derating of -1.5% per degree Celsius.
How does the motor handle high humidity environments?
It is designed to operate reliably in conditions with relative air humidity from 0% to 90%.
What are the benefits of the digital motor temperature transmission feature?
This feature enables real-time temperature monitoring, enhancing safety and preventing overheating issues.
What is the expected lifespan of the rotor position sensor?
The rotor position sensor has a mean time to failure (MTTF) of approximately 190 years, indicating high durability.
How should the brake be powered during operation?
The brake requires a DC operating voltage of 24V and consumes 0.75A to function effectively.
Related links
- Festo 680 V dc 1450 W Servo Motor 13.7 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1870 W Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1770 W Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V dc 2030 W Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
