Festo 680 V 1.77 kW Servo Motor, 2700 rpm, 22.4 Nm Max Output Torque
- RS Stock No.:
- 351-104
- Mfr. Part No.:
- EMMT-AS-100-M-HS-RSB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,635.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,635.81 |
*price indicative
- RS Stock No.:
- 351-104
- Mfr. Part No.:
- EMMT-AS-100-M-HS-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 22.4Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2700rpm | |
| Power Rating | 1.77kW | |
| Stall Torque | 8.6Nm | |
| Mount Type | Screw | |
| Current Rating | 22.1 A | |
| Series | EMMT | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 22.4Nm | ||
Supply Voltage 680 V | ||
Output Speed 2700rpm | ||
Power Rating 1.77kW | ||
Stall Torque 8.6Nm | ||
Mount Type Screw | ||
Current Rating 22.1 A | ||
Series EMMT | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- BG
The Festo servo motor is a perfect blend of power and precision, designed to cater to demanding industrial applications. With a maximum rotational speed of 4790 rpm and robust torque output, it ensures efficient performance across various environments. Its innovative design supports high ambient temperatures up to 80°C, coupled with advanced features such as digital motor temperature transmission via EnDat 2.2. The motors compliance with international standards guarantees reliability in performance, making it an ideal choice for precision motion control tasks in manufacturing and automation processes.
Engineered for high durability with a bearing lifetime under nominal conditions of 20000 hours
Utilises advanced rotor position sensing technology for enhanced accuracy and control
Offers comprehensive environmental resistance including IP67 rated protection for demanding applications
Incorporates an energy efficient design that adheres to ENEFF Class 2 standards
Features a robust brake system with a holding torque of 11 Nm for reliable operation
Related links
- Festo 680 V 1.45 kW Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 1870 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 1770 W Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V dc 1770 W Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680 V 910 W Servo Motor 9.9 Nm Max Output Torque
