Festo 680 V 2.06 kW Servo Motor, 2700 rpm, 38.7 Nm Max Output Torque
- RS Stock No.:
- 342-263
- Mfr. Part No.:
- EMMT-AS-100-H-HS-RSB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR10,920.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,920.09 |
*price indicative
- RS Stock No.:
- 342-263
- Mfr. Part No.:
- EMMT-AS-100-H-HS-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 38.7Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2700rpm | |
| Power Rating | 2.06kW | |
| Stall Torque | 12.4Nm | |
| Mount Type | Screw | |
| Current Rating | 9.5 A | |
| Series | EMMT | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 38.7Nm | ||
Supply Voltage 680 V | ||
Output Speed 2700rpm | ||
Power Rating 2.06kW | ||
Stall Torque 12.4Nm | ||
Mount Type Screw | ||
Current Rating 9.5 A | ||
Series EMMT | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- BG
The Festo Servo motor is a high performance solution designed for demanding applications in automation technology. With outstanding efficiency and reliability, this motor operates seamlessly in a variety of environments. Its robust construction allows for exceptional thermal management and operational flexibility, accommodating installation heights up to 4000m. Whether it's in precision handling or complex motion control tasks, this motor delivers unparalleled performance, embodying advanced engineering principles. The integration of cutting edge technologies, including digital motor temperature transmission via EnDat® 2.2, ensures optimal monitoring and operational safety. Ideal for industries looking to enhance automation while minimising downtime.
Enhanced thermal resistance promotes long operational life
Rotary shaft seal options for diverse environmental conditions
Inductive measuring principle offers precise rotor position tracking
High detent torque ensures stability during stationary phases
Efficient braking system with low response time for quick operations
Wide range of nominal operating conditions caters to various applications
Robust design meets international standards for safety and efficiency
Related links
- Festo 680 V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 2.2 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 1.45 kW Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V 1870 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 910 W Servo Motor 9.9 Nm Max Output Torque
