Festo 680 V 1.45 kW Servo Motor, 2700 rpm, 13.7 Nm Max Output Torque
- RS Stock No.:
- 341-804
- Mfr. Part No.:
- EMMT-AS-100-S-HS-RSB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,906.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,906.75 |
*price indicative
- RS Stock No.:
- 341-804
- Mfr. Part No.:
- EMMT-AS-100-S-HS-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 13.7Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 2700rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 6.3Nm | |
| Mount Type | Screw | |
| Current Rating | 13.7 A | |
| Series | EMMT | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 13.7Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 2700rpm | ||
Power Rating 1.45kW | ||
Stall Torque 6.3Nm | ||
Mount Type Screw | ||
Current Rating 13.7 A | ||
Series EMMT | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- BG
The Festo Servo motor is engineered for exceptional performance and reliability, designed to operate efficiently in various demanding conditions. With a robust construction, it offers a broad temperature range and exceptional durability, making it suitable for industrial applications. The advanced design incorporates features such as a high torque output, precise control capabilities, and a durable braking system, ensuring superior operation in both standard and challenging environments. This component is perfect for those seeking to enhance their automation systems with a powerful yet dependable motor solution.
Boasts a superior braking mechanism ensuring quick response and safety
Constructed with materials compliant to the RoHS directive for eco-friendliness
Offers multiple mounting options for versatile installation flexibility
Includes robust IP65 and IP67 ratings for exceptional environmental protection
Related links
- Festo 680 V 1450 W Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 1870 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 1450 W Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V dc 1450 W Servo Motor 13.7 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680 V 190 W Servo Motor 1.6 Nm Max Output Torque
