Festo 680 V 408 W Servo Motor, 3000 rpm, 2.8 Nm Max Output Torque

Subtotal (1 unit)*

MYR6,603.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,603.42

*price indicative

RS Stock No.:
196-266
Mfr. Part No.:
EMMT-AS-80-S-HS-RSB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

2.8Nm

Supply Voltage

680 V

Output Speed

3000rpm

Power Rating

408W

Stall Torque

1.46Nm

Series

EMMT-AS

Rotor Inertia

0.897kg.cm²

Standards/Approvals

EN 60068-2-27, DIN SPEC 42955 N, EN 60034-1, EN 60034-7, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, FN 942017-4, FN 942017-5, IEC 60034, RoHS, UK instructions for EMC, UK regulations for electrical equipment, UK RoHS instructions, VDMA24364

COO (Country of Origin):
BG
The Festo Servo Motor stands out as a robust solution for various applications within industrial automation. Designed to deliver efficient performance, it operates seamlessly within a broad temperature range, catering to demanding conditions. Its advanced temperature monitoring via Digital motor technology ensures optimal operation without compromising reliability. Built to the highest standards, this motor features a high degree of protection against environmental factors, making it suitable for diverse installation scenarios.

Constructed with RoHS compliant materials for sustainability

Offers a significant bearing lifetime under nominal conditions

Capable of achieving peak torque for enhanced performance during operation

Equipped with an inductive rotor position sensor for precise control

Showcases high vibration resistance to withstand transport hazards

Includes a reliable brake system for added safety and operational efficiency

Provides a long mean time to failure for increased reliability in demanding environments

Related links