Festo 680 V 410 W Servo Motor, 3000 rpm, 5.6 Nm Max Output Torque

Subtotal (1 unit)*

MYR6,557.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,557.78

*price indicative

RS Stock No.:
195-443
Mfr. Part No.:
EMMT-AS-60-L-HS-RSB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

5.6Nm

Supply Voltage

680 V

Output Speed

3000rpm

Power Rating

410W

Stall Torque

1.56Nm

Series

EMMT-AS

Rotor Inertia

0.49kg.cm²

Standards/Approvals

EU RoHS Directive, IEC 60034, EN 60034-1, EN 60068-2-27, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive

COO (Country of Origin):
BG
The Festo Servo Motor is designed for precision and efficiency, is a remarkable solution for various automation needs. It operates seamlessly across an ambient temperature range suitable for demanding environments, ensuring reliable performance in challenging conditions. With an impressive capability to handle significant installation heights, it provides versatility while maintaining exceptional efficiency. The product embraces advanced technology, facilitating digital motor temperature transmission for real time monitoring and optimising performance.

Lightweight design facilitates easier handling and installation

Advanced braking systems ensure swift and reliable stopping power

Robust protection ratings safeguard against environmental factors

High resolution position sensors improve accuracy in performance

Extended mean time to failure boosts reliability and reduces maintenance costs

Related links