Festo 325 V 410 W Servo Motor, 6800 rpm, 5.6 Nm Max Output Torque

Subtotal (1 unit)*

MYR6,557.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,557.78

*price indicative

RS Stock No.:
196-254
Mfr. Part No.:
EMMT-AS-60-L-LS-RSB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

5.6Nm

Supply Voltage

325 V

Output Speed

6800rpm

Power Rating

410W

Stall Torque

1.56Nm

Current Rating

18.3 A

Series

EMMT-AS

Standards/Approvals

UKCA marking, CE, c UL us - (OL), DIN SPEC 42955, EN 60034-1, IEC 60034, RCM mark, RoHS

Rotor Inertia

0.49kg.cm²

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 18.3A Current Rating, 410W Power Rating - EMMT-AS-60-L-LS-RSB, Numeric Part Number: 5242214


This servo motor is suitable for high-performance applications in automation and industrial environments. Capable of operating at speeds up to 6800rpm, it meets the requirements of modern machinery while delivering efficient and precise motion control. With a peak torque of 5.6Nm and a power rating of 410W, this motor serves as a key component for tasks that demand consistent performance and precision.

Features & Benefits


• High output torque of 5.6Nm enhances operational efficiency

• 325V supply voltage for robust performance

• Maximum rotational speed of 6800rpm for high-speed tasks

• Digital temperature monitoring enables accurate performance tracking

• IP67 rating provides excellent protection against dust and water

Applications


• Precise control in robotics and automated systems

• Suitable for packaging machinery requiring high-speed operation

• Utilised in conveyor systems for efficient material handling

• Employed in CNC machines to achieve high precision cuts

• Applicable in servo-driven actuators necessitating high torque output

How does the ambient temperature affect the motor's performance?


The motor operates within a temperature range of -15°C to 40°C, with derating applied outside these limits to ensure reliable performance.

What kind of protection does the motor housing provide?


The housing has an IP67 rating, while the shaft without a seal has an IP40 rating, making it suitable for harsh conditions.

How long can the motor typically operate under nominal conditions?


The bearing lifetime is approximately 20,000 hours under normal operating conditions, ensuring longevity and consistent performance.

What are the specifications for the brake system?


The brake system operates at 24V with a maximum no-load speed of 10,000rpm, featuring a quick response time of 10ms for improved safety.

Can this motor support high torque applications?


Yes, it provides a peak torque of 5.6Nm, making it suitable for applications requiring substantial torque output.

Related links