Festo 325 V 910 W Servo Motor, 3000 rpm, 9.9 Nm Max Output Torque
- RS Stock No.:
- 196-262
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RSB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,924.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,924.03 |
*price indicative
- RS Stock No.:
- 196-262
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 9.9Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 325 V | |
| Output Speed | 3000rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5Nm | |
| Series | EMMT-AS-80-L-LS-RSB | |
| Rotor Inertia | 1.993kg.cm² | |
| Standards/Approvals | DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-6, FN 942017-4, FN 942017-5, IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 9.9Nm | ||
Product Type Servo Motor | ||
Supply Voltage 325 V | ||
Output Speed 3000rpm | ||
Power Rating 910W | ||
Stall Torque 3.5Nm | ||
Series EMMT-AS-80-L-LS-RSB | ||
Rotor Inertia 1.993kg.cm² | ||
Standards/Approvals DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-6, FN 942017-4, FN 942017-5, IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo Servo Motor is engineered for precision and reliability, guaranteeing exceptional performance in various applications. With its robust design, this motor operates efficiently under diverse operational conditions, showcasing remarkable versatility. The integration of advanced features, such as digital temperature monitoring and a high level of protection, ensures long term durability and operational safety. Its unique ability to function effectively even at elevated temperatures and altitude makes it a perfect choice for demanding environments.
Multiple mounting positions provide flexible installation options
High grade of protection guarantees reliable operation in various environments
Advanced rotor position sensor technology provides precise feedback
Engineered for efficient performance with low energy consumption
Excellent vibration and shock resistance for improved reliability in transport applications
Related links
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 325 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325 V 190 W Servo Motor 1.6 Nm Max Output Torque
- Festo 325 V 440 W Servo Motor 5.6 Nm Max Output Torque
