Festo 325 V 690 W Servo Motor, 6150 rpm, 6.4 Nm Max Output Torque

Subtotal (1 unit)*

MYR7,058.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,058.81

*price indicative

RS Stock No.:
196-321
Mfr. Part No.:
EMMT-AS-80-M-LS-RSB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

6.4Nm

Product Type

Servo Motor

Supply Voltage

325 V

Output Speed

6150rpm

Power Rating

690W

Stall Torque

2.6Nm

Series

EMMT-AS

Standards/Approvals

IEC 60034, EN 60034-1, EN 60034-7

Rotor Inertia

1.285kg.cm²

COO (Country of Origin):
BG

Festo EMMT-AS Series Servo Motor, 6.4 Nm Maximum Output Torque, 6150 rpm Output Speed - EMMT-AS-80-M-LS-RSB, Numeric Part Number:5255435


This servo motor is designed for high-performance applications, offering precise control and reliability in industrial environments. It operates on a supply voltage of 325V and delivers an impressive output speed of 6150 rpm. With a maximum output torque of 6.4 Nm and a power rating of 690 W, this motor is suitable for demanding tasks in automation, electronics, and mechanical engineering sectors.

Features & Benefits


• High output speed ensures rapid response for dynamic applications

• Maximum torque of 6.4 Nm supports heavy-duty operations

• 690 W power rating provides strong performance in various tasks

• Stall torque of 2.6 Nm allows for reliable stopping power

• Low rotor inertia, at 1.285 kg.cm², enhances agility in movement

• cULus certification guarantees compliance with safety standards

Applications


• Used in robotic arms for precise movement control

• Employed in CNC machinery to optimise machining processes

• Utilised in conveyor systems for efficient material handling

• Integrated into automated assembly lines for rapid production

What is the operational efficiency when using this motor in an industrial setting?


The motor's high power rating of 690 W, combined with its maximum output torque of 6.4 Nm, ensures efficient performance even under load, making it ideal for continuous operation in demanding industrial applications.

How does the motor's rotor inertia influence its performance?


With a rotor inertia of 1.285 kg.cm², the motor achieves rapid acceleration and deceleration, allowing for quick transitions and precise control during operation. This responsiveness is crucial in automation scenarios where timing is essential.

What voltage requirements should be considered for this motor's installation?


The motor operates on a supply voltage of 325V, which must be adhered to for optimal functionality. A correct power supply ensures safe and effective performance throughout its application life.

Related links