Festo 325 V 310 W Servo Motor, 3000 rpm, 3.4 Nm Max Output Torque

Subtotal (1 unit)*

MYR6,239.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,239.05

*price indicative

RS Stock No.:
196-256
Mfr. Part No.:
EMMT-AS-60-M-LS-RSB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

3.4Nm

Product Type

Servo Motor

Supply Voltage

325 V

Output Speed

3000rpm

Power Rating

310W

Stall Torque

1.15Nm

Current Rating

11 A

Series

EMMT-AS-60-M-LS-RSB

Rotor Inertia

0.373kg.cm²

Standards/Approvals

UK RoHS instructions, EN 60068-2-27, UK instructions for EMC, EU Low Voltage Directive, UL E342973, VDMA24364 zone III, EU EMC Directive, EN 60034-7, IEC 60034, c UL us - (OL), CE, RCM mark, EN 60034-1, DIN SPEC 42955 N, FN 942017-5, FN 942017-4, UKCA marking, UK instructions for electrical equipment, EN 60068-2-6, EU RoHS Directive

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 11A Current Rating, 310W Power Rating - EMMT-AS-60-M-LS-RSB, Numeric Part Number: 5242206


This servo motor plays a vital role in automation and control across various industrial applications. With a peak output torque of 3.4 Nm and a speed of up to 3000 rpm, it provides precision in motion control tasks. Designed for effective operation in diverse conditions, it is particularly suited for sectors that prioritise reliability and efficiency. Its robust specifications make it a suitable option for professionals in automation, electronics, and related fields.

Features & Benefits


• Peak torque of 3.4 Nm for enhanced performance

• Operating voltage of 325V for efficient power use

• IP40 protection class for durability

• Complies with RoHS standards for environmentally responsible operations

Applications


• Used in robotics for precise control of movement

• Employed in CNC machinery for accurate positioning

• Ideal for conveyor systems that require consistent operation

• Suitable for packaging machinery needing effective torque management

• Fitted in automated assembly lines to improve productivity

Can it operate at temperatures exceeding 40°C?


Yes, it can function at temperatures up to 80°C with a derating of -1.5% for each degree Celsius above 40°C.

What is the allowable installation height for this motor?


The maximum installation height is 4000m, with derating applied beyond 1000m.

Is it suitable for use in humid conditions?


Yes, it operates effectively in relative humidity ranging from 0-90%.

What type of braking system does it incorporate?


It features an electric brake with a maximum holding torque of 2.5 Nm and operates at 24V.

How long can one expect the bearing to last under nominal conditions?


The bearing lifetime is estimated at approximately 20,000 hours under optimal operating conditions.

Related links