Festo 325 V dc 350 W Servo Motor, 16000 rpm, 3.4 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

MYR5,582.15

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,582.15

*price indicative

RS Stock No.:
198-971
Mfr. Part No.:
EMMT-AS-60-M-LS-RM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

3.4Nm

Supply Voltage

325 V dc

Output Speed

16000rpm

Power Rating

350W

Stall Torque

1.24Nm

Shaft Diameter

14mm

Current Rating

11 A

Series

EMMT-AS

Rotor Inertia

0.286kg.cm²

Standards/Approvals

No

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 11A Current Rating - EMMT-AS-60-M-LS-RM, Numeric Part Number: 5242205


This servo motor is compatible with diverse automation systems, providing precise control and efficient performance. Featuring a peak current of 11A and a maximum rotational speed of 6800rpm, it is suitable for industrial applications. The robust design ensures longevity and dependability in various operating conditions.

Features & Benefits


• High torque performance reduces operational strain

• Digital temperature monitoring enhances thermal management

• RoHS-compliant materials contribute to environmental safety

• Versatile installation height up to 4000m accommodates different setups

Applications


• Applied in high-precision automation tasks

• Suitable for systems requiring robust torque management

• Effective in various industrial environments

• Used in robotics for improved motion control

• Employed in conveyor systems for efficient operation

What ambient temperature range is suitable for operation?


The motor operates effectively in ambient temperatures from -15°C to 40°C, with capability up to 80°C when derating is applied.

How can the motor's temperature be monitored?


It features digital motor temperature transmission via the EnDat® 2.2 interface for accurate thermal management.

What load capacities can be managed?


The motor supports a permissible axial shaft load of 70N and a radial shaft load of 350N.

Related links