Festo 325 V 690 W Servo Motor, 3000 rpm, 6.4 Nm Max Output Torque
- RS Stock No.:
- 195-452
- Mfr. Part No.:
- EMMT-AS-80-M-LS-RM
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,330.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,330.14 |
*price indicative
- RS Stock No.:
- 195-452
- Mfr. Part No.:
- EMMT-AS-80-M-LS-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 6.4Nm | |
| Supply Voltage | 325 V | |
| Output Speed | 3000rpm | |
| Power Rating | 690W | |
| Stall Torque | 2.6Nm | |
| Current Rating | 17.1 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 1.035kg.cm² | |
| Standards/Approvals | VDMA24364 zone III, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC, IEC 60034, FN 942017-5 and EN 60068-2-27, FN 942017-4 and EN 60068-2-6, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60034-7, EN 60034-1, DIN SPEC 42955 N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 6.4Nm | ||
Supply Voltage 325 V | ||
Output Speed 3000rpm | ||
Power Rating 690W | ||
Stall Torque 2.6Nm | ||
Current Rating 17.1 A | ||
Series EMMT-AS | ||
Rotor Inertia 1.035kg.cm² | ||
Standards/Approvals VDMA24364 zone III, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC, IEC 60034, FN 942017-5 and EN 60068-2-27, FN 942017-4 and EN 60068-2-6, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60034-7, EN 60034-1, DIN SPEC 42955 N | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 17.1A Current Rating, 690W Power Rating - EMMT-AS-80-M-LS-RM, Numeric Part Number: 5255434
This servo motor offers precise control suited for various applications in automation and industrial settings. Built for high performance and consistency, it operates well in challenging environments, making it appropriate for the electronics and mechanical sectors. Its advanced features support efficient operation, meeting the evolving demands of contemporary solutions.
Features & Benefits
• Provides a peak torque of 6.4 Nm for strong performance
• Operates with a supply voltage of 325V for varied applications
• Runs at a nominal speed of 3000 rpm for rapid response
• Functions effectively in ambient temperatures ranging from -15°C to 40°C
Applications
• Used for precise positioning in manufacturing environments
• Applied in robotics for improved movement control
• Suitable for tasks requiring high torque and speed
• Ideal for automated assembly lines and machinery
What is the maximum operational altitude for this motor?
The motor can be installed at a maximum height of 4000m, with derating necessary above 1000m.
How can temperature monitoring be achieved during operation?
It utilises digital motor temperature transmission via EnDat® 2.2 for effective monitoring.
What load capacities can this motor handle?
The permissible axial shaft load is 120N, and the radial load is 620N, providing strong mechanical support.
What electrical specifications should be considered for connection?
The motor features a hybrid plug connector with multiple connections and cores, ensuring robust electrical performance and integration.
Related links
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325 V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 325 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V dc 200 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
