Festo 325 V 440 W Servo Motor, 3000 rpm, 5.6 Nm Max Output Torque
- RS Stock No.:
- 196-253
- Mfr. Part No.:
- EMMT-AS-60-L-LS-RM
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,920.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,920.26 |
*price indicative
- RS Stock No.:
- 196-253
- Mfr. Part No.:
- EMMT-AS-60-L-LS-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 5.6Nm | |
| Supply Voltage | 325 V | |
| Output Speed | 3000rpm | |
| Power Rating | 440W | |
| Stall Torque | 1.66Nm | |
| Current Rating | 18.3 A | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 0.403kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 5.6Nm | ||
Supply Voltage 325 V | ||
Output Speed 3000rpm | ||
Power Rating 440W | ||
Stall Torque 1.66Nm | ||
Current Rating 18.3 A | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 0.403kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 18.3A Current Rating, 440W Power Rating - EMMT-AS-60-L-LS-RM, Numeric Part Number: 5242213
This servo motor is designed for high performance across various automation applications. With advanced capabilities, it delivers precise control and high torque output, making it suitable for industrial environments. It offers a maximum output torque of 5.6 Nm and a nominal power rating of 440 W, ideal for motion control solutions.
Features & Benefits
• 5.6 Nm peak torque for heavy load applications
• Operates at 3000 rpm for effective speed control
• Digital motor temperature monitoring for enhanced safety
• High torque ratings reduce the necessity for additional gearing
Applications
• Precision positioning in automated assembly lines
• Robotics for accurate motion control
• Conveyor systems for efficient material handling
• CNC machinery to improve processing accuracy
What is the maximum operational temperature for this motor?
It operates efficiently within an ambient temperature range of -15°C to 40°C, capable of withstanding temperatures up to 80°C when derating is applied.
How does the motor handle different altitudes?
The motor functions effectively at heights up to 4000m, but derating is necessary above 1000 m to maintain optimal performance.
Can the motor be used in humid environments?
Yes, it supports relative air humidity levels from 0 to 90%, ensuring dependable performance in various conditions.
What is the expected lifespan of the rotor position sensor?
The mean time to failure (MTTF) for the rotor position sensor is approximately 190 years, indicating durability under standard operating conditions.
How is the motor connected electrically?
The motor features a hybrid plug connector system (M23x1) with 15 cores, which facilitates straightforward integration into control systems.
Related links
- Festo 325 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
