Festo 680 V 440 W Servo Motor, 3000 rpm, 5.6 Nm Max Output Torque

Subtotal (1 unit)*

MYR5,920.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,920.26

*price indicative

RS Stock No.:
195-441
Mfr. Part No.:
EMMT-AS-60-L-HS-RM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

5.6Nm

Supply Voltage

680 V

Output Speed

3000rpm

Power Rating

440W

Stall Torque

1.66Nm

Current Rating

18.3 A

Series

EMMT-AS

Standards/Approvals

EN 60034-7, UK instructions for EMC, UK RoHS instructions, DIN SPEC 42955, EN 60034-1, EN 60068-2-27, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, FN 942017-4, FN 942017-5, IEC 60034, UK instructions for electrical equipment

Rotor Inertia

0.403kg.cm²

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 18.3A Current Rating, 440W Power Rating - EMMT-AS-60-L-HS-RM, Numeric Part Number: 5242217


This servo motor is designed for high-performance applications in various industrial environments. With a maximum output torque of 5.6Nm and efficient operation at 680V, it addresses the needs of automation and mechanical processes. Its robust specifications make it suitable for precision control and improved productivity.

Features & Benefits


• Delivers a peak torque of 5.6Nm for high power applications

• Operates at a nominal speed of 3000r/min for quick performance

• Rated at 440W, optimising energy consumption and efficiency

• Integrated digital temperature monitoring enhances safety standards

Applications


• Used in CNC machines for precise motion control

• Employed in robotics for responsive and agile movements

• Suitable for conveyor systems requiring variable speed regulation

• Utilised in packaging machinery to maintain operational efficiency

What ambient conditions is the motor rated for?


The motor operates effectively in ambient temperatures from -15°C to 40°C, capable of handling up to 80°C with appropriate derating.

How does the product handle high humidity environments?


It is designed to operate properly in environments with relative humidity levels between 0% and 90%, making it adaptable for various settings.

What measures are in place for thermal management?


The motor features a maximum winding temperature of 155°C and a thermal resistance of 1K/W, ensuring safe operation during prolonged use.

What type of electrical connection does it require?


This model uses a hybrid plug connection type, with an M23x1 connector system featuring 15 cores, facilitating easy installation and compatibility.

What is the expected lifespan under nominal conditions?


With a bearing lifetime rated at 20,000 hours under nominal conditions, this product ensures long-term performance and reduced maintenance needs.

Related links